MMBT3904-HF

Comchip Technology
750-MMBT3904-HF
MMBT3904-HF

Mfr.:

Description:
Bipolar Transistors - BJT I=200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
NPN
Single
200 mA
40 V
60 V
6 V
300 mV
200 mW
300 MHz
- 55 C
+ 150 C
MMBT3904
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Continuous Collector Current: 200 mA
DC Collector/Base Gain hFE Min: 100
DC Current Gain hFE Max: 400
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541100090
USHTS:
8541210075
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMBTx General-Purpose Transistors

Comchip Technology MMBTx General-Purpose Transistors are NPN and PNP bipolar devices designed for high-gain, low-noise, amplifier, and switching applications. These devices offer high energy efficiency due to low heat generation and low collector-emitter saturation voltage. Comchip Technology MMBTx General-Purpose Transistors are in an industry-standard, low-profile SOT-23 package, well-suited for pick-and-place assembly.

In Stock: 21,034

Stock:
21,034 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.17 $0.17
$0.106 $1.06
$0.066 $6.60
$0.048 $24.00
$0.042 $42.00
Full Reel (Order in multiples of 3000)
$0.034 $102.00
$0.03 $180.00
$0.026 $234.00
$0.023 $552.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩