MMSZ4700-HF

Comchip Technology
750-MMSZ4700-HF
MMSZ4700-HF

Mfr.:

Description:
Zener Diodes DIODE ZENER 500mW 13V SOD-123

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
13 V
SMD/SMT
SOD-123-2
500 mW
5 %
50 nA
- 55 C
+ 150 C
Single
50 uA
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Height: 1.3 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 50 nA
Length: 3.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.75 mm
Zener Current: 50 nA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMSZ4x-HF Zener Diodes

Comchip Technology MMSZ4x-HF Zener Diodes are halogen-free devices featuring planar die construction and 500mW power dissipation. These Zener diodes include a wide Zener reverse voltage range and are ideally suited for automated assembly processes. The MMSZ4x-HF diodes are constructed with SOD-123 molded plastic case. These Zener diodes operate at -55°C to 150°C temperature range. The MMSZ4x-HF diodes offer 0.9V forward voltage and 150°C junction temperature.

In Stock: 2,991

Stock:
2,991 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.25 $0.25
$0.11 $1.10
$0.097 $9.70
$0.07 $35.00
Full Reel (Order in multiples of 3000)
$0.05 $150.00
$0.042 $378.00
$0.038 $912.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩