SR560-HF

Comchip Technology
750-SR560-HF
SR560-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 60V 5A DO-27

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
DO-27-2
Single
Si
5 A
60 V
750 mV
125 A
500 uA
- 50 C
+ 150 C
Ammo Pack
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.06 $1.06
$0.754 $7.54
$0.469 $46.90
$0.323 $161.50
Full Ammo Pack (Order in multiples of 1200)
$0.202 $242.40
$0.191 $458.40
$0.187 $897.60
$0.176 $4,224.00