ES-DLA-16

Connective Peripherals
734-ES-DLA-16
ES-DLA-16

Mfr.:

Description:
Logic Analysers 16 CHANNEL LOGIC Analzer W/ Probes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: Logic Analysers
RoHS:  
60 MHz
16 Channel
Brand: Connective Peripherals
Height: 10 mm
Input Voltage: - 500 mVDC to 5.25 VDC
Interface Type: USB
Length: 53 mm
Packaging: Bulk
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 40 mm
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ES-DLA-8/16 Channel Logic Analyzer

Connective Peripherals ES-DLA-8/16 channel logic analyzers connect to a computer via USB. The ES-DLA-8/16 combines the functions of RAW, RLE, internal, and external clock, and 8 or 16 channels into a single instrument. The ES-DLA8/16 logic analyzers offer a maximum sampling rate of 60MHz or 4-bit RW with an external clock input, search function, zoom in/out, and full view display. Connective Peripherals ES-DLA-8/16 is powered by USB and doesn't need an external power supply. 

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$95.97 $95.97