ES-R-2001B-M

Connective Peripherals
734-ES-R-2001B-M
ES-R-2001B-M

Mfr.:

Description:
Signal Conditioners & Signal Converters RS232 to 1 Prt RS422 /RS485, Metal

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: Signal Conditioners & Signal Converters
RoHS:  
RS-232 to RS-422/485
9 V
48 V
ES-R-2001B
Brand: Connective Peripherals
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
KRHTS:
8542311000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$151.57 $151.57
$129.40 $1,294.00
$121.31 $3,032.75
$115.52 $5,776.00
$110.02 $11,002.00