CS130

Coto Technology
816-CS130
CS130

Mfr.:

Description:
Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 400V AC PEAK, 30 MAX OHMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
120 mA
400 VDC
1 Form A (SPST-NO)
1 VDC to 1.5 VDC
SMD DIP-6
MOSFET
- 40 C
+ 85 C
9.1 mm (0.358 in)
6.4 mm (0.252 in)
3.4 mm (0.134 in)
CS130
Brand: Coto Technology
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: CotoMOS
Unit Weight: 467.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.29 $4.29
$3.83 $38.30
$3.65 $91.25
$3.52 $176.00
$3.40 $340.00
$3.33 $1,665.00
$3.26 $8,150.00