CS136TR

Coto Technology
816-CS136TR
CS136TR

Mfr.:

Description:
Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 60V, 0.14m OHMS T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
PCB Mount
2.5 A
60 VAC, 60 VDC
1 Form A (SPST-NO)
1 VDC to 1.5 VDC
SOP-6
MOSFET
50 mA
- 40 C
+ 85 C
9.1 mm (0.358 in)
6.4 mm (0.252 in)
3.4 mm (0.134 in)
CS136
Brand: Coto Technology
On Resistance - Max: 140 uOhms
Pd - Power Dissipation: 75 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Termination Style: SMD/SMT
Unit Weight: 467.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 798

Stock:
798 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.88 $5.88
$5.25 $52.50
$5.01 $125.25
$4.83 $241.50
Full Reel (Order in multiples of 1000)
$4.83 $4,830.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.23
Min:
1