CT335

Coto Technology
816-CT335
CT335

Mfr.:

Description:
Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 80V, 30 OHMS MAX

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
80 mA
80 VAC, 80 VDC
2 Form A (DPST-NO)
1 VDC to 1.5 VDC
DIP-8
MOSFET
50 mA
- 40 C
+ 85 C
10.1 mm (0.398 in)
6.4 mm (0.252 in)
3.4 mm (0.134 in)
CT335
Brand: Coto Technology
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 45
Subcategory: Relays
Termination Style: Solder Pin
Tradename: CotoMOS
Unit Weight: 491.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536419090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 225

Stock:
225 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.76 $4.76
$4.27 $42.70
$3.97 $99.25
$3.74 $336.60
$3.17 $855.90
$3.14 $1,695.60