CHA0304-R160-00PG0U0A40G

Cree LED
941-A030400PG0U0A40G
CHA0304-R160-00PG0U0A40G

Mfr.:

Description:
White LEDs XLamp CHA LED White Pro9 White 40G 40H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
White
4000 K
90
114 deg
300 mA
21 V
13.5 mm
13.5 mm
1.5 mm
+ 85 C
Square
Tray
Brand: Cree LED
Product Type: White LEDs
Factory Pack Quantity: 160
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® CHA Pro9™ LEDs

Cree LED XLamp® CHA Pro9™ LEDs are optimized for premium indoor lighting applications, including track, spot/downlight, as well as outdoor lighting. These LEDs deliver industry-leading lumen density and efficacy in LES sizes ranging from 3.3mm to 8.5mm. The CHA LEDs provide 50% higher lumen density than the existing XLamp CMU family LEDs for significant beam angle and intensity improvements. The CHA Pro9 components drive up to 15% higher efficacy for 90 and 95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. 

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.54 $2.54
$1.93 $2,161.60