DC60S5-B

Crydom
558-DC60S5-B
DC60S5-B

Mfr.:

Description:
Solid State Relays - Industrial Mount PM IP00 SSR 60VDC 5A, 3.5-32VDC,NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  
REACH - SVHC:
Solid State Relays
Isolated
Panel Mount
5 A
3 VDC to 48 VDC
1 Form B (SPST-NC)
Bi-Polar Transistor
3.5 VDC to 32 VDC
2.2 mA to 25 mA
- 30 C
+ 80 C
IP00
DC60S/SA
57.3 mm
44.5 mm
22.6 mm
Screw
Each
Brand: Crydom
Input to Output Isolation Method: Optocoupler
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Relay Type: Solid State
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 86.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536419090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536410000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.04 $52.04
$49.90 $499.00
$49.89 $2,993.40