GNR30DHR

Crydom
874-GNR30DHR
GNR30DHR

Mfr.:

Description:
Solid State Relays - SSRs 30A 600VAC, DIN 22.5 4-32VDC In RN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Solid State Relays
Indicator
DIN Rail Mount
30 A
48 VAC to 600 VAC
1 Form A (SPST-NO)
Zero Switching
4 VDC to 32 VDC
16 mA to 19 mA
- 20 C
+ 80 C
GNR
120.8 mm
22.5 mm
97.8 mm
Screw
Each
Brand: Crydom
Product Type: SSR - Solid State Relays
Relay Type: Relay
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 225 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: