PMP2425W

Crydom
558-PMP2425W
PMP2425W

Mfr.:

Description:
Solid State Relays - Industrial Mount 25A 90-280 VAC w/ elevator screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  
REACH - SVHC:
Proportional Controllers
SSR
Panel Mount
25 A
90 VAC to 280 VAC
1 Form A (SPST-NO)
0 VDC to 5 VDC, 0 VDC to 10 VDC
4 mA to 20 mA
- 25 C
+ 70 C
PMP
91.9 mm
22.5 mm
53.1 mm
Screw
Each
Brand: Crydom
Pd - Power Dissipation: 29 W
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: NOVA22
Unit Weight: 73.660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMP Proportional Control Solid State Relays

Crydom / Sensata PMP Micro-Controller Based Single-Phase Proportional Control Solid State Relays are designed to offer precise control of the power delivered to a resistive load in a compact 22.5mm housing. The PMP components feature ratings from 25A up to 90A at 90VAC to 600VAC. PMP series solid state relays can vary the output load power proportionally to an analog control input from 0 to 100%. This can be achieved by two different methods: Phase Angle control and Burst Fire control (with Distributive Zero Cross). The control method to be used can be selected on the unit by means of a selector switch located on top of the SSR. This selector switch also allows the user to select the type of analog signal to be used at the control input. The available input types are 0 to 5VDC, 0 to 10VDC, and 4mA to 20mA. Crydom / Sensata  PMP Series Proportional SSRs are ideal for lamp dimming and resistive heating control, among other types of applications requiring proportional control.

In Stock: 34

Stock:
34
Can Dispatch Immediately
On Order:
70
Expected 2026/12/08
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$130.77 $130.77
$128.06 $1,280.60
$127.66 $6,383.00