SM-OAC5

Crydom
874-SMOAC5
SM-OAC5

Mfr.:

Description:
I/O Modules SSR (I/O MODULE) 12-140 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: I/O Modules
RoHS:  
REACH - SVHC:
I/O Relay Terminals
2.75 V to 8 V
20 mA
120 VAC
3.5 A
Black
AC
Screw
Brand: Crydom
Product Type: I/O Modules
Series: SM
Factory Pack Quantity: 25
Subcategory: I/O Modules
Unit Weight: 31.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Crouzet SSR was aquired by Crydom. Due to past production
locations there is a potential for mixed inventory color. Fit,
form and function remain the same.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-20

Compliance Codes
CNHTS:
8542319090
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.37 $1,009.25
$40.17 $2,008.50
$40.07 $4,007.00