DFR0274

DFRobot
426-DFR0274
DFR0274

Mfr.:

Description:
DFRobot Accessories RGB LED Strip Driver Shield

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
Shields
RGB LED Strip Driver Shield
Brand: DFRobot
Description/Function: RGB LED Strip Driver Shield
For Use With: Arduino Boards
Packaging: Bulk
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8537109150
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RGB LED Strip Driver Shield v1.0

DFRobot RGB LED Strip Driver Shield v1.0 allows programming RGB LED strips to be "rhythmic" or "unpredictive." This DFRobot RGB LED Strip Shield contains all the components needed to build an RGB (or other three-channel) LED project with Arduino. The shield has three outputs with pulse width modulation, and each can control any 12V load at up to 3A. The shield has a built-in IR receiver for controlling with an IR remote controller. A built-in fuse protects the LED strip from overcurrent or any shortage. This shield can drive a 10-0meter length RGB LED Strip with an Arduino processor, which requires 10A (@12V) driving capability.

Arduino Shields

DFRobot Arduino Shields are the stackable functional boards for Arduino microcontrollers. The shields are easy to use and can be plugged on top of the Arduino PCB expanding its capabilities. These shields come with various functions for a variety of applications.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.76 $9.76
$9.37 $46.85