DFR0379

DFRobot
426-DFR0379
DFR0379

Mfr.:

Description:
Power Management IC Development Tools 20W Adjustable DC-DC Buck Converter with Digital Display

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Development Boards
Voltage Regulator - Switching Regulator
0 V to 40 V
1.25 V to 37 V
LM2596
Brand: DFRobot
Dimensions: 6.6 cm x 3.6 cm x 1.2 cm
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFR0379 20W DC-DC Buck Converter

DFRobot DFR0379 20W DC-DC Buck Converter with Digital Display offers 20W output power and supports self-calibration to provide high-precision voltage. This DC-DC buck converter sports a digital display that displays the output. The 20W DC-DC buck converter uses the LM2596 voltage regulator. The LM2596 regulator is a 3A step-down voltage regulator that offers ±0.05V accuracy and operates at 0V to 40V input DC voltage range. The DFR0379 20W DC-DC buck converter with a digital display supports a self-calibration function to provide high precision voltage.

In Stock: 844

Stock:
844 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.90 $4.90