DFR0647

DFRobot
426-DFR0647
DFR0647

Mfr.:

Description:
Display Development Tools Fermion: SSD1306 Monochrome 0.91" 128x32 OLED Display (Breakout, I2C)

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Development Tools
RoHS:  
On Screen Display Boards
SSD1306
3.3 V/5 V
I2C
Brand: DFRobot
Dimensions: 41 mm x 12 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area - W x H: 0.91 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524919000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 64

Stock:
64
Can Dispatch Immediately
On Order:
184
Expected 2026/12/11
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.90 $9.90