DFR0757

DFRobot
426-DFR0757
DFR0757

Mfr.:

Description:
Video IC Development Tools NVIDIA Jetson Nano 2GB Developer Kit with 802.11ac Wireless Adapter (Pre-order)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Video IC Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Development Kits
5 V
Brand: DFRobot
Dimensions: 100 mm x 80 mm x 29 mm
For Use With: Robotics n Artificial Intelligence
Interface Type: USB
Product Type: Video IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: