DFR0941

DFRobot
426-DFR0941
DFR0941

Mfr.:

Description:
Audio IC Development Tools DAC Audio Decoder Board for Raspberry Pi 3B+/ 4B

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Audio IC Development Tools
RoHS:  
Development Boards
DAC Audio Decoder Board
Raspberry Pi
5 V
Brand: DFRobot
Dimensions: 56 mm x 65 mm
Interface Type: I2S
Operating Supply Current: 300 mA
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8519893000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC Audio Decoder Board for Raspberry Pi 3B+/ 4B

DFRobot DAC Audio Decoder Board for Raspberry Pi 3B+/ 4B supports decoding of I2S and DSD digital audio signals output from the Raspberry Pi motherboard. This board also supports I2S/DSD/coaxial input, analog/coaxial/optical/I2S output, 384K/32Bit decoding function, and unique DSD clock de-jitter. The DAC audio decoder board can also decode external coaxial signals by setting the three buttons on the board. This decoder board is capable of independently turning ON or OFF the audio output signal of each interface through the button on the board. The DAC audio decoder board uses four professional chips and two groups of LDO to power analog and digital circuits separately. Solid capacitors with large capacity and tantalum capacitors are used for filtering and decoupling to ensure a stable and clean power supply and effectively improve the overall Signal to Noise Ratio (SNR).

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.27 $61.27