DFR1078

DFRobot
426-DFR1078
DFR1078

Mfr.:

Description:
Development Boards & Kits - Other Processors NVIDIA Jetson Orin Nano 8GB Developer Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - Other Processors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
ARM Cortex A78AE
NVIDIA Jetson Orin Nano
Bulk
Brand: DFRobot
Data Bus Width: 64 bit
Dimensions: 00 mm x 79 mm x 21 mm
Interface Type: I2C, I2S, PCle, UART, USB
Operating Supply Voltage: 19 VDC
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: