DFR1250

DFRobot
426-DFR1250
DFR1250

Mfr.:

Description:
Interface Development Tools LattePanda IOTA M.2 M-Key Expansion Board (NVMe SSD & AI Accel)

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Interface Development Tools
RoHS:  
Expansion Board
Bulk
Brand: DFRobot
Dimensions: 88 mm x 31.5 mm
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: DFRobot
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LattePanda IOTA M.2 M-Key Expansion Board

DFRobot LattePanda IOTA M.2 M-Key Expansion Board is a dedicated interface adapter designed to unlock the full potential of the LattePanda IOTA single-board computer (SBC). This DFRobot expansion board functions by converting the LattePanda IOTA's native 16-pin FPC PCIe interface into a universally recognized M.2 M-Key slot. This direct conversion enables the integration of high-speed M.2 NVMe solid-state drives for expanded storage or the addition of M.2 AI accelerator modules for powerful edge computing.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
7
Expected 2027/02/01
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.90 $11.90