DFR1254

DFRobot
426-DFR1254
DFR1254

Mfr.:

Description:
Development Boards & Kits - ARM The Arduino UNO Q is a next-generation, hybrid development board that integrates a powerful microprocessor unit (MPU) with a real-time microcontroller unit (MCU) on a single platform. Powered by the Qualcomm Dragonwing QRB2210 MPU, it runs a full D

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex-A53
STM32U585, QRB2210
Bulk
Brand: DFRobot
Dimensions: 68.58 mm x 53.34 mm
Interface Type: I2C, SPI, UART
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Tradename: Arduino
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFR1254 Arduino UNO Q Development Board

DFRobot DFR1254 Arduino UNO Q Development Board is a hybrid development board featuring a Qualcomm QRB2210 MPU with a Linux Debian OS and an STM32U585 real-time MCU. This board includes 2GB RAM, 16GB eMMC, Wi-Fi® 5, BLUETOOTH® 5.1, and is compatible with Arduino UNO shields and Qwiic modules. The DFR1254 development board features SB UVC cameras (via a USB Type-C® dongle) and dual MIPI CSI interfaces (via a JMEDIA header). This board is ideal for advanced robotics and autonomous systems, edge AI and computer vision, and interactive art and Kiosks.

In Stock: 2

Stock:
2 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.21 $57.21