DFR1295

DFRobot
426-DFR1295
DFR1295

Mfr.:

Description:
Computer-On-Modules - COM LattePanda Mu Ultra - A Micro x86 Compute Module for On-device AI (Intel Core Ultra 7 256V CPU, 16GB RAM, 115 TOPS)

Lifecycle:
New Technology:
Cutting edge technology for the newest designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Computer-On-Modules - COM
RoHS:  
Micro x86 Compute Module
Intel
Intel Core Ultra 7 256V
4.8 GHz
16 GB
12 MB
9 VDC to 20 VDC
DisplayPort, GPIO, HDMI, I2C, PCIe, UART, USB
0 C
+ 60 C
60 mm x 69.6 mm
Battery Backup Switching: No Backup Battery
Brand: DFRobot
Flash: 256 Mbit
Memory Size: 16 GB
Memory Type: LPDDR5X
Packaging: Bulk
Processor Series: Intel Core Ultra 7
Product Type: Computer-On-Modules - COM
Series: LattePanda Mu
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFR1295 LattePanda Mu Ultra x86 Compute Module

DFRobot DFR1295 LattePanda Mu Ultra x86 Compute Module is a credit-card-sized, high-performance AI compute module designed for edge intelligence, robotics, and embedded computing applications. Powered by an Intel Core Ultra 7 Processor 256V, integrated Intel Arc 140V GPU, and Intel AI Boost NPU, the module delivers up to 115 TOPS of combined AI performance. This processing capability enables local execution of large language models, computer vision, speech processing, and machine learning workloads without requiring cloud connectivity.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 2026/11/09
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$876.36 $876.36