FIT0839

DFRobot
426-FIT0839
FIT0839

Mfr.:

Description:
LED Light Bars & Light Strips 5V Flexible LED Strip (60 LEDs) - Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: LED Light Bars & Light Strips
LED Flexible Strips
Green
60 LED
1 m
2.5 mm
4 W
Brand: DFRobot
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
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
9405428440
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FIT08xx Flexible LED Strips

DFRobot FIT08xx Flexible LED Strips have a width of 2.5mm and a thickness of 1mm. There are six different colors (white, warm white, red, green, yellow, and ice blue), three voltages (3V, 5V, or 12V), and various cutting intervals available to choose from. With up to 138 LEDs per meter, these LED strips can be operated at 3V, 5V, or 12V. These LED strips work well with FireBeetle and Arduino.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 2026/11/20
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.90 $5.90