FIT0924

DFRobot
426-FIT0924
FIT0924

Mfr.:

Description:
Jumper Wires PH2.0-4P Female to Female Jumper Cable (5cm, 10-Pack)

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Jumper Wires
RoHS:  
Wire
4 Pin Jumper
4 Position
4 Pin
4 Position
Female / Female
50 mm
Brand: DFRobot
Current Rating: 2 A
Packaging: Bulk
Product Type: Jumper Wires
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.29 $4.29