SEN0299

DFRobot
426-SEN0299
SEN0299

Mfr.:

Description:
Pressure Sensor Development Tools RP-L-400 Thin Film Pressure Sensor Strip (400mm, 20g-10kg)

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Pressure Sensor Development Tools
RoHS:  
Evaluation Modules
Pressure Sensor
RP-L-400
Brand: DFRobot
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 51.194 g
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
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RP Series Thin Film Pressure Sensors

DFRobot RP Series Thin Film Pressure Sensors are made of ultra-thin film with excellent mechanical properties, conductive materials, and nanometer pressure-sensitive layers. These durable sensors are designed to sense static and dynamic pressure at high response speed. The RP sensors come with a thin film and pressure-sensitive layer on the upper layer and a thin film and conductive circuit on the lower layer. These layers in the sensors are glued together with double-sided tape. The RP sensors convert pressure into resistance by connecting the disconnected circuit of the lower layer through a pressure-sensitive layer of the upper layer.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.90 $10.90