SEN0409

DFRobot
426-SEN0409
SEN0409

Mfr.:

Description:
Acceleration Sensor Development Tools Gravity: I2C LIS2DW12 Triple Axis Accelerometer Sensor ( 2g/ 4g/ 8g/ 16g)

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Acceleration Sensor Development Tools
RoHS:  
Accelerometer Sensors
Accelerometer Sensor
LIS2DW12
3.3 V to 5 V
Brand: DFRobot
Dimensions: 27 mm x 27 mm
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gravity I2C LIS2DW12 Triple Axis Accelerometer

DFRobot Gravity I2C LIS2DW12 Triple Axis Accelerometer is an ultra-low-power high-performance three-axis linear accelerometer. The device has user-selectable full scales of ±2g/±4g/±8g/±16g. It's capable of measuring accelerations with output data rates from 1.6Hz to 1600Hz. The sensor comes with two independent programmable interrupts and a dedicated internal engine. It can achieve various motion and acceleration detection. This includes free-fall, portrait/landscape detection, 6D/4D orientation detection, configurable single/double-tap recognition, stationary/motion detection, wake-up for smart power saving, etc. Sample programs are provided for the functions.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.90 $3.90