TEL0121

DFRobot
426-TEL0121
TEL0121

Mfr.:

Description:
Sub-GHz Development Tools FireBeetle Covers- LoRa Radio 433MHz

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Sub-GHz Development Tools
RoHS:  
Development Boards
433 MHz
SX127x
3.3 V
LoRa
Brand: DFRobot
Dimensions: 58 mm x 29 mm
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FireBeetle Covers-LoRa Radios

DFRobot FireBeetle Covers-LoRa Radios are wireless transmission modules for developing the Internet of Things (IoT). These DFRobot radios adopt a high-performance chip SX127x LoRa 433MHz or 915MHz with built-in Power Amplifier (PA) gain and are compatible with Arduino. The FireBeetle Covers-LoRa radios support FSK modulation, a long-range monitor, and a maximum transmission rate of 300K(null bps). These radios also support LoRaTM with a 37.5Kbps maximum transmission rate. The FireBeetle covers-LoRa radios feature a 1KM transmission range, ≤20dBm output power, -139dBm receiving sensitivity, FIFO/DMA transmission mode, SPI interface, and built-in aerials. Typical applications include remote home automation detection, wearable devices, and health monitoring.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.28 $18.28