TEL0147

DFRobot
426-TEL0147
TEL0147

Mfr.:

Description:
DFRobot Accessories Gravity: Serial Data Logger V2.0 for Arduino

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
Development Kits
Serial Data Logger
Brand: DFRobot
Description/Function: Serial Data Logger
For Use With: 4P I2C/UART Sensor Cable, 2.54-5P Black Single Row Connector
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
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
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Gravity: Serial Data Logger for Arduino

DFRobot Gravity: Serial Data Logger for Arduino can conveniently store data and supports direct data printing through the serial port without additional codes. This data logger offers an onboard 128MB Flash memory and comes with a USB function that helps directly connect it to a PC computer to read the stored files without using a card reader. The Gravity: serial data logger for Arduino features an onboard LED indicator to view the data writing status and the onboard SAVE key makes it easier to store data into separate files. This data logger supports multiple baud rates for good compatibility. Applications include offline data collection, capturing product log grab, robots, and drones debugging.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
6
Expected 2026/11/09
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.90 $11.90