DIO2543CS8

DIOO Microcircuits
453-DIO2543CS8
DIO2543CS8

Mfr.:

Description:
Video Amplifiers Three Channel Standard DefinitionVideo Filter Driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Video Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
3 Channel
9.5 MHz
5.5 V
3.135 V
24 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: DIOO Microcircuits
Moisture Sensitive: Yes
Product: Video Amplifiers
Product Type: Video Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Voltage Gain dB: 6 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: