DIO54312TST6

DIOO Microcircuits
453-DIO54312TST6
DIO54312TST6

Mfr.:

Description:
Switching Voltage Regulators 30V 3A 700KHz, Synchronous DC Buck Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Switching Voltage Regulators
SMD/SMT
TSOT-23-6
Buck
3.3 V
3 A
1 Output
140 uA
700 kHz
- 40 C
+ 85 C
Brand: DIOO Microcircuits
Input Voltage: 4.5 V to 30 V
Load Regulation: Yes, Regulated
Pin Count: 6
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.19 $1,140.00