DIO6011CST5

DIOO Microcircuits
453-DIO6011CST5
DIO6011CST5

Mfr.:

Description:
Switching Voltage Regulators High-Efficiency 1.5MHz, 1A Output Synchronous Step Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Buck
Adjustable
1 A
1 Output
40 uA
1.5 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: DIOO Microcircuits
Input Voltage: 2.5 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Pin Count: 5
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous Step Down Converter
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIO6011 Output Synchronous Step-Down Converter

DIOO Microcircuits DIO6011 Output Synchronous Step-Down Converter features high-efficiency and delivers up to 1A output currents. The DIOO Microcircuits DIO6011 operates over a wide 2.5V to 5.5V input voltage range. The converter integrates a main switch and a synchronous switch with low RDS(ON) to minimize conduction loss. A low output voltage ripple and small external inductor and capacitor sizes are achieved with greater than 1.5MHz switching frequency.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,000
Expected 2027/01/15
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.361 $0.36
$0.247 $2.47
$0.22 $5.50
$0.19 $19.00
$0.176 $44.00
$0.166 $83.00
Full Reel (Order in multiples of 3000)
$0.14 $420.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩