DIO60830CN8

DIOO Microcircuits
453-DIO60830CN8
DIO60830CN8

Mfr.:

Description:
Switching Voltage Regulators 5.5 V, 3 A, 1 MHz High-Efficiency, Constant On-Time Synchronous, Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Switching Voltage Regulators
SMD/SMT
DFN-8
Buck
5.5 V
3 A
1 Output
7 uA
1 MHz
- 40 C
+ 85 C
Brand: DIOO Microcircuits
Input Voltage: 2.4 V to 5.5 V
Load Regulation: Not Regulated
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.4 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.361 $0.36
$0.247 $2.47
$0.22 $5.50
$0.19 $19.00
$0.176 $44.00
$0.166 $83.00
$0.159 $159.00
$0.15 $375.00
$0.147 $882.00