DIO7982A18ST5

DIOO Microcircuits
453-DIO7982A18ST5
DIO7982A18ST5

Mfr.:

Description:
LDO Voltage Regulators 5V 150mA, Ultra-Low Power 0.5uA Linear Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: LDO Voltage Regulators
SMD/SMT
SOT-23-5
1.8 V
150 mA
1 Output
Positive
500 nA
63 dB
Fixed
- 40 C
+ 85 C
280 mV
Brand: DIOO Microcircuits
Dropout Voltage - Max: 360 mV
Line Regulation: 6 mV
Load Regulation: 8 mV
Pin Count: 5
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Type: Ultra-Low Quiescent Current
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.24 $0.24
$0.159 $1.59
$0.14 $3.50
$0.119 $11.90
$0.11 $27.50
$0.104 $52.00
$0.099 $99.00
$0.093 $232.50
$0.09 $540.00