C10-318

DMC Tools
654-C10-318
C10-318

Mfr.:

Description:
Cable Mounting & Accessories 321 Cres 0.040x18" Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Safe-T Cable Kit
1.5 ft
Brand: DMC Tools
For Use With: Safe-T Cable Kit 0.040 x 18 in
Product: Kits
Series: Safe-T-Cable
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Unit Weight: 2.268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7326909000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,040
Expected 2026/11/18
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.22 $6.22
$5.29 $52.90
$4.95 $123.75
$4.71 $235.50
$4.49 $449.00
$4.21 $1,052.50
$4.01 $2,005.00
$3.81 $3,810.00
$3.58 $8,950.00