DAK51-8

DMC Tools
654-DAK51-8
DAK51-8

Mfr.:

Description:
Extraction, Removal & Insertion Tools INSTALLING TOOL

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Extraction, Removal & Insertion Tools
Insertion Tools
Installing Tool
Installing Tool # 8
Brand: DMC Tools
For Use With: 8 AWG
Length: 5 in
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 50.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8466100000
CAHTS:
8466100010
USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$540.84 $540.84
$514.03 $2,570.15
$496.23 $4,962.30
$470.46 $11,761.50
50 Quote