P000000100

DPTechnics
392-P000000100
P000000100

Mfr.:

Description:
System-On-Modules - SOM IoT SoM with an ESP32-S3 SoC, a 5G modem, and a GNSS receiver. Offers Wi-Fi, Bluetooth, LTE-M, NB-IoT, and GNSS connectivity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DPTechnics
Product Category: System-On-Modules - SOM
RoHS:  
Walter
Small Form Factor
Espressif, Sequans
ESP32-S3-WROOM-1-N16R2, GM02SP
240 MHz
0 GB
0 GB
5 V
Bluetooth, CAN, I2C, SPI, UART, USB Type-C
- 40 C
+ 85 C
55 mm x 24.8 mm
Brand: DPTechnics
Number of Cores: 2 Core
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Walter SoM
Unit Weight: 12.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Belgium
Assembly Country of Origin:
Belgium
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 2026/11/16
736
Expected 2026/11/17
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$77.01 $77.01