103-122HS

Delevan
807-103-122HS
103-122HS

Mfr.:

Description:
RF Inductors - SMD 1.2uH 3% .74ohm Chip SMT RF Ind

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS: N
Unshielded
1.2 uH
3 %
360 mA
740 mOhms
22
130 MHz
Standard
2.54 mm
2.54 mm
1.91 mm
103/R
Reel
Application: RF
Brand: Delevan
Inductance - nH: 1200 nH
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 103-122HS T50
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
$52.36 $5,236.00
$48.59 $9,718.00

Similar Products