4212-8

Delevan
807-4212-8
4212-8

Mfr.:

Description:
Ferrite Beads 550 OHM @100MHZ FERRITE BEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Ferrite Beads
RoHS: N
4212
Ferrite Wound Beads
Axial
550 Ohms
10.5 mm
6.35 mm
6.35 mm
Bulk
Brand: Delevan
Product Type: Ferrite Beads
Factory Pack Quantity: 500
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Wound Bead - 3 Turns
Part # Aliases: 4212-8 B500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.54 $3.54
$2.42 $24.20
$2.06 $51.50
$1.79 $89.50
$1.56 $156.00
$1.47 $367.50
$1.45 $725.00

Similar Products