4221-2

Delevan
807-4221-2
4221-2

Mfr.:

Description:
Ferrite Beads 4221-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Ferrite Beads
RoHS: N
REACH - SVHC:
4221
Ferrite Beads
SMD/SMT
95 Ohms
5 A
20 %
- 55 C
+ 125 C
5 mm
3.05 mm
3.05 mm
Reel
Cut Tape
MouseReel
Brand: Delevan
Product Type: Ferrite Beads
Factory Pack Quantity: 500
Subcategory: Ferrites
Part # Aliases: 4221-2 T500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
TARIC:
8504509520
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Haiti
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.54 $3.54
$2.44 $24.40
$2.07 $51.75
$1.83 $91.50
$1.59 $159.00
$1.50 $375.00
Full Reel (Order in multiples of 500)
$1.49 $745.00
$1.45 $1,450.00
$1.43 $3,575.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩