4726-150

807-4726-150
4726-150

Mfr.:

Description:
RF Inductors - SMD Surface Mount, Air Core Inductor, .15 uH , +/- 5%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS: N
Unshielded
150 nH
5 %
3 A
- 55 C
+ 125 C
140
Standard
5.59 mm
4.45 mm
4.19 mm
Air
4726/R
Reel
Application: RF
Brand: Delevan
Core Type: Wirewound
Inductance - nH: 150 nH
Inductance - pH: 150000 pH
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (USD)

Similar Products