LLSTR-220

807-LLSTR-220
LLSTR-220

Mfr.:

Description:
Power Inductors - SMD 220uH 15% .4ohm Low Loss Toroid SMT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - SMD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
High Power Inductor
220 uH
15 %
795 mA
400 mOhms
Standard
12.07 mm
10.67 mm
7.37 mm
Iron
LLSTR
Reel
Cut Tape
MouseReel
Application: Power
Brand: Delevan
Core Type: Toroidal - Horizontal Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Part # Aliases: LLSTR-220 T100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products