M1331-152K

807-M1331-152K
M1331-152K

Mfr.:

Description:
RF Inductors - SMD M83446/26-15F, Surface Mount, Shielded Inductor, 1.5 uH , +/- 10%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS: N
Shielded
1.5 uH
10 %
228 mA
860 mOhms
- 55 C
+ 105 C
41
Standard
8.13 mm
3.18 mm
3.68 mm
Iron
M1331
Reel
Application: RF
Brand: Delevan
Inductance - nH: 1500 nH
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (USD)

Similar Products