MIL1330-94K

807-MIL1330-94K
MIL1330-94K

Mfr.:

Description:
RF Inductors - SMD M83446/31-01F, Surface Mount, Unshielded Inductor, .1 uH , +/- 10%

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS: N
Unshielded
100 nH
10 %
1.38 A
80 mOhms
- 55 C
+ 125 C
40
Standard
8.26 mm
3.18 mm
3.68 mm
Phenolic
MIL1330
Reel
Application: RF
Brand: Delevan
Inductance - nH: 100 nH
Inductance - pH: 100000 pH
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Manufacturer not accepting orders due to stop ship.

Please contact a Mouser Technical Sales Representative for
further information.

5-1018-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (USD)

Similar Products