S1008R-331K

Delevan
807-S1008R-331K
S1008R-331K

Mfr.:

Description:
RF Inductors - SMD 0.33uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
1008 (2520 metric)
Shielded
330 nH
10 %
865 mA
150 mOhms
- 55 C
+ 125 C
40
293 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
Cut Tape
MouseReel
Application: RF
Brand: Delevan
Case Code - in: 1008
Case Code - mm: 2520
Inductance - nH: 330 nH
Inductance - pH: 330000 pH
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 25 MHz
Part # Aliases: S1008R-331K T1000
Unit Weight: 123.170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
500
Expected 2027/01/01
Factory Lead Time:
80
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.12 $7.12
$5.77 $57.70
$5.13 $128.25
$4.85 $242.50
$4.49 $449.00
$4.42 $1,105.00
Full Reel (Order in multiples of 500)
$3.76 $1,880.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩