03DPCW5S

108-03DPCW5S
03DPCW5S

Mfr.:

Description:
Power Line Filters Switching Transient, General Purpose Filter, 115/250VAC, 3A, Chassis, Wire-Wire

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Line Filters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Phase Two-Stage Filter
115 VAC, 250 VAC
3 A
Chassis Mount
Wire
2 mA
DP
Bulk
50 Hz, 60 Hz
Brand: Delta Electronics
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 60
Subcategory: Power Condition
Unit Weight: 277.335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DP Switching Transient Filters

Delta Electronics / Power DP Switching Transient Filters have a 3A to 30A current rating and provide EMI suppression for line-to-line and line-to-ground noise. These two-stage, high-performance filters are available in terminal, wire, or screw termination options. Other features include 50Hz/60Hz operating frequency, 115VAC/250VAC rated voltage, and hipot ratings (1 minute) of 2250VDC for line-to-ground voltage and 1450VDC for line-to-line voltage. Delta DP Switching Transient Filters are offered in a standard version for general purpose applications as well as a medical version.

Availability

Stock: