AFB0424LB-R00

108-AFB0424LB-R00
AFB0424LB-R00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 40x15mm, 24VDC, Ball Bearing, 3x Lead Wires, Locked Rotor Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Tubeaxial
40 mm
15 mm
40 mm
24 VDC
Ball
Locked Rotor Sensor
AFB
Brand: Delta Electronics
Packaging: Bulk
Product Type: DC Fans
Factory Pack Quantity: 448
Subcategory: Fans, Blowers & Accessories
Unit Weight: 13.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: