AFB0512LD-R00

Delta Electronics
108-AFB0512LD-R00
AFB0512LD-R00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 50x20mm, 12VDC, Ball Bearing, 3x Lead Wires, Locked Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
RoHS:  
Axial
50 mm
20 mm
50 mm
12 VDC
11 CFM (0.31 m3/min)
4000 RPM
Ball
25 dBA
720 mW
Locked Rotor Sensor
Plastic
Wire Leads - 3
2.4 mmAq
AFB
Brand: Delta Electronics
Packaging: Bulk
Product Type: DC Fans
Factory Pack Quantity: 252
Subcategory: Fans, Blowers & Accessories
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 756   Multiples: 252
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.61 $8,021.16