AFB1212HH-R00

Delta Electronics
108-AFB1212HH-R00
AFB1212HH-R00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 120x25.4mm, 12VDC, Ball Bearing, 3x Lead Wires, Lock Rotor Sensor

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
RoHS:  
Axial
120 mm
25 mm
120 mm
12 VDC
95.1 CFM (2.7 m3/min)
2800 RPM
Ball
41.5 dBA
3.96 W
Locked Rotor Sensor
Plastic
Wire Leads - 3
7.7 mmAq
AFB
Brand: Delta Electronics
Packaging: Bulk
Product Type: DC Fans
Factory Pack Quantity: 54
Subcategory: Fans, Blowers & Accessories
Unit Weight: 196 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 34 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.32 $20.32
$17.10 $171.00
$15.68 $392.00
$14.47 $781.38
$13.85 $1,495.80