BFB0512H-R00

Delta Electronics
108-BFB0512H-R00
BFB0512H-R00

Mfr.:

Description:
Blowers & Centrifugal Fans Blower, 51x15mm, 12VDC, 3.88CFM, 1.92W, 38dBA, 5500RPM, 3xLead, Lock Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
RoHS:  
DC
12 VDC
3.88 CFM (0.11 m3/min)
Ball
38 dBA
5500 RPM
1.92 W
51 mm
51 mm
15 mm
Plastic
Wire Leads
BFB
Locked Rotor Sensor
0.709 in H2O
Brand: Delta Electronics
Packaging: Bulk
Product Type: Blowers
Factory Pack Quantity: 224
Subcategory: Fans, Blowers & Accessories
Unit Weight: 28.120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.31 $16.31
$14.97 $149.70
$14.08 $352.00
$13.55 $677.50
$12.47 $1,247.00