BFB1212HH-R00

108-BFB1212HH-R00
BFB1212HH-R00

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 120x32mm, 12VDC, Ball Bearing, 3x Lead Wires, Locked Rotor Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
DC
12 VDC
32.5 CFM (0.92 m3/min)
Ball
54 dBA
2800 RPM
13.2 W
120 mm
32 mm
120 mm
Thermoplastic (TP)
Wire Leads
BFB
Locked Rotor Sensor
Brand: Delta Electronics
Product Type: Blowers
Factory Pack Quantity: 42
Subcategory: Fans, Blowers & Accessories
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: